A54SX16A-3FGG144
vs
A54SX16A-1FG144IX79
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
BGA, BGA144,12X12,40
LBGA,
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
357 MHz
263 MHz
JESD-30 Code
S-PBGA-B144
S-PBGA-B144
Number of Inputs
111
Number of Logic Cells
1452
Number of Outputs
111
Number of Terminals
144
144
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
LBGA
Package Equivalence Code
BGA144,12X12,40
BGA144,12X12,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY, LOW PROFILE
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
2
Additional Feature
16000 TYPICAL GATES AVAILABLE
Combinatorial Delay of a CLB-Max
1.2 ns
JESD-609 Code
e0
Length
13 mm
Moisture Sensitivity Level
3
Number of CLBs
1452
Number of Equivalent Gates
24000
Organization
1452 CLBS, 24000 GATES
Seated Height-Max
1.55 mm
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Terminal Finish
TIN LEAD
Width
13 mm
Compare A54SX16A-1FG144IX79 with alternatives