A54SX16A-3FG144A vs A54SX16A-FGG144 feature comparison

A54SX16A-3FG144A Microsemi Corporation

Buy Now Datasheet

A54SX16A-FGG144 Microsemi FPGA & SoC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP MICROSEMI SOC PRODUCTS GROUP
Package Description 1 MM, FBGA-144 1 MM, FBGA-144
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Additional Feature 16000 TYPICAL GATES AVAILABLE 16000 TYPICAL GATES AVAILABLE
Combinatorial Delay of a CLB-Max 0.9 ns 1.4 ns
JESD-30 Code S-PBGA-B144 S-PBGA-B144
JESD-609 Code e0 e1
Length 13 mm 13 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1452 1452
Number of Equivalent Gates 24000 24000
Number of Inputs 111
Number of Logic Cells 1452
Number of Outputs 111
Number of Terminals 144 144
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1452 CLBS, 24000 GATES 1452 CLBS, 24000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA144,12X12,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.55 mm 1.55 mm
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish TIN LEAD SILVER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 13 mm 13 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code BGA
Pin Count 144
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare A54SX16A-3FG144A with alternatives

Compare A54SX16A-FGG144 with alternatives