A54SX16A-2TQG100I vs A54SX16P-1PQG208I feature comparison

A54SX16A-2TQG100I Actel Corporation

Buy Now Datasheet

A54SX16P-1PQG208I Microsemi FPGA & SoC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ACTEL CORP MICROSEMI SOC PRODUCTS GROUP
Package Description 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-100 FQFP, QFP208,1.2SQ,20
Reach Compliance Code compliant compliant
Additional Feature 16000 TYPICAL GATES AVAILABLE CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE
Clock Frequency-Max 294 MHz 280 MHz
Combinatorial Delay of a CLB-Max 1 ns 0.8 ns
JESD-30 Code S-PQFP-G100 S-PQFP-G208
JESD-609 Code e3 e3
Length 14 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1452 1452
Number of Equivalent Gates 24000 16000
Number of Inputs 172 175
Number of Logic Cells 1452 1452
Number of Outputs 172 175
Number of Terminals 100 208
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1452 CLBS, 24000 GATES 1452 CLBS, 16000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP FQFP
Package Equivalence Code QFP100,.63SQ,20 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 4.1 mm
Supply Voltage-Max 2.75 V 3.6 V
Supply Voltage-Min 2.25 V 3 V
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 28 mm
Base Number Matches 3 3
Pbfree Code Yes
Part Package Code QFP
Pin Count 208
HTS Code 8542.39.00.01
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 30

Compare A54SX16P-1PQG208I with alternatives