A54SX16A-2PQ208IX79 vs A54SX32-1BG313PP feature comparison

A54SX16A-2PQ208IX79 Microsemi Corporation

Buy Now Datasheet

A54SX32-1BG313PP Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description FQFP, IBGA,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 16000 TYPICAL GATES AVAILABLE
Clock Frequency-Max 294 MHz 280 MHz
Combinatorial Delay of a CLB-Max 1 ns 0.8 ns
JESD-30 Code S-PQFP-G208 S-PBGA-B313
JESD-609 Code e3 e0
Length 28 mm 35 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1452 2880
Number of Equivalent Gates 24000 32000
Number of Terminals 208 313
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1452 CLBS, 24000 GATES 2880 CLBS, 32000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP IBGA
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH GRID ARRAY, INTERSTITIAL PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 2.52 mm
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position QUAD BOTTOM
Width 28 mm 35 mm
Base Number Matches 3 3
Package Equivalence Code BGA313,25X25,50

Compare A54SX16A-2PQ208IX79 with alternatives

Compare A54SX32-1BG313PP with alternatives