A54SX16A-1TQ100IX79 vs A54SX16-3PQ208I feature comparison

A54SX16A-1TQ100IX79 Microsemi Corporation

Buy Now Datasheet

A54SX16-3PQ208I Actel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP ACTEL CORP
Package Description LFQFP, PLASTIC, MO-143, QFP-208
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Additional Feature 16000 TYPICAL GATES AVAILABLE CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE
Clock Frequency-Max 263 MHz 350 MHz
Combinatorial Delay of a CLB-Max 1.2 ns 0.6 ns
JESD-30 Code S-PQFP-G100 S-PQFP-G208
Length 14 mm 28 mm
Number of CLBs 1452 1452
Number of Equivalent Gates 24000 16000
Number of Terminals 100 208
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1452 CLBS, 24000 GATES 1452 CLBS, 16000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP FQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 4.1 mm
Supply Voltage-Max 2.75 V 3.6 V
Supply Voltage-Min 2.25 V 3 V
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 28 mm
Base Number Matches 3 2
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 3
Number of Inputs 175
Number of Logic Cells 1452
Number of Outputs 175
Package Equivalence Code QFP208,1.2SQ,20
Terminal Finish TIN LEAD

Compare A54SX16A-1TQ100IX79 with alternatives

Compare A54SX16-3PQ208I with alternatives