A54SX16A-1FG256IX79 vs A54SX16A-1FGG256I feature comparison

A54SX16A-1FG256IX79 Microsemi Corporation

Buy Now Datasheet

A54SX16A-1FGG256I Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description BGA,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Additional Feature 16000 TYPICAL GATES AVAILABLE
Clock Frequency-Max 263 MHz
Combinatorial Delay of a CLB-Max 1.2 ns
JESD-30 Code S-PBGA-B256
JESD-609 Code e0
Length 17 mm
Moisture Sensitivity Level 3
Number of CLBs 1452
Number of Equivalent Gates 24000
Number of Terminals 256
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1452 CLBS, 24000 GATES
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA256,16X16,40
Package Shape SQUARE
Package Style GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 1.97 mm
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 17 mm
Base Number Matches 2 3

Compare A54SX16A-1FG256IX79 with alternatives