A54SX16-3TQ176X79 vs A54SX16P-3TQ176X79 feature comparison

A54SX16-3TQ176X79 Actel Corporation

Buy Now Datasheet

A54SX16P-3TQ176X79 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ACTEL CORP MICROSEMI CORP
Package Description 1.40 MM HEIGHT, MO-136, TQFP-176 LFQFP,
Reach Compliance Code compliant compliant
Additional Feature CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE
Clock Frequency-Max 350 MHz 350 MHz
Combinatorial Delay of a CLB-Max 0.6 ns 0.6 ns
JESD-30 Code S-PQFP-G176 S-PQFP-G176
JESD-609 Code e3 e3
Length 24 mm 24 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1452 1452
Number of Equivalent Gates 16000 16000
Number of Inputs 147 147
Number of Logic Cells 1452
Number of Outputs 147 147
Number of Terminals 176 176
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1452 CLBS, 16000 GATES 1452 CLBS, 16000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP176,1.0SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 24 mm 24 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01

Compare A54SX16P-3TQ176X79 with alternatives