A54SX16-3TQ176I
vs
A54SX16P-3TQ176X79
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
QFP, QFP176,1.0SQ,20
LFQFP,
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
350 MHz
350 MHz
Combinatorial Delay of a CLB-Max
0.6 ns
0.6 ns
JESD-30 Code
S-PQFP-G176
S-PQFP-G176
Number of Equivalent Gates
16000
16000
Number of Inputs
147
147
Number of Logic Cells
1452
Number of Outputs
147
147
Number of Terminals
176
176
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
1452 CLBS, 16000 GATES
1452 CLBS, 16000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LFQFP
Package Equivalence Code
QFP176,1.0SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
2
Additional Feature
CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE
JESD-609 Code
e3
Length
24 mm
Moisture Sensitivity Level
3
Number of CLBs
1452
Seated Height-Max
1.6 mm
Terminal Finish
MATTE TIN
Width
24 mm
Compare A54SX16P-3TQ176X79 with alternatives