A54SX16-1TQG176 vs A54SX16P-1TQG176I feature comparison

A54SX16-1TQG176 Microchip Technology Inc

Buy Now Datasheet

A54SX16P-1TQG176I Microsemi FPGA & SoC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI SOC PRODUCTS GROUP
Package Description 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-176 LFQFP, QFP176,1.0SQ,20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE
Clock Frequency-Max 280 MHz 280 MHz
Combinatorial Delay of a CLB-Max 0.8 ns 0.8 ns
JESD-30 Code S-PQFP-G176 S-PQFP-G176
JESD-609 Code e3 e3
Length 24 mm 24 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1452 1452
Number of Equivalent Gates 16000 16000
Number of Inputs 147 147
Number of Logic Cells 1452 1452
Number of Outputs 147 147
Number of Terminals 176 176
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1452 CLBS, 16000 GATES 1452 CLBS, 16000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP176,1.0SQ,20 QFP176,1.0SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Packing Method TRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 24 mm 24 mm
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code QFP
Pin Count 176

Compare A54SX16-1TQG176 with alternatives

Compare A54SX16P-1TQG176I with alternatives