A54SX16-1TQG176 vs A54SX16A-TQG144M feature comparison

A54SX16-1TQG176 Microchip Technology Inc

Buy Now Datasheet

A54SX16A-TQG144M Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-176
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Additional Feature CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE 16000 TYPICAL GATES AVAILABLE
Clock Frequency-Max 280 MHz 227 MHz
Combinatorial Delay of a CLB-Max 0.8 ns 1.4 ns
JESD-30 Code S-PQFP-G176 S-PQFP-G144
JESD-609 Code e3 e3
Length 24 mm 20 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1452 1452
Number of Equivalent Gates 16000 24000
Number of Inputs 147 113
Number of Logic Cells 1452 1452
Number of Outputs 147 113
Number of Terminals 176 144
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 1452 CLBS, 16000 GATES 1452 CLBS, 24000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP176,1.0SQ,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Packing Method TRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 3.6 V 2.75 V
Supply Voltage-Min 3 V 2.25 V
Supply Voltage-Nom 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 24 mm 20 mm
Base Number Matches 3 2

Compare A54SX16-1TQG176 with alternatives

Compare A54SX16A-TQG144M with alternatives