A54SX08ATQ100MX79
vs
A54SX08ATQ100IX79
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
LFQFP,
|
1.40 MM HEIGHT, TQFP-100
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
8000 TYPICAL GATES AVAILABLE
|
8000 TYPICAL GATES AVAILABLE
|
Clock Frequency-Max |
238 MHz
|
238 MHz
|
Combinatorial Delay of a CLB-Max |
1.2 ns
|
1.2 ns
|
JESD-30 Code |
S-PQFP-G100
|
S-PQFP-G100
|
Length |
14 mm
|
14 mm
|
Number of CLBs |
768
|
768
|
Number of Equivalent Gates |
12000
|
12000
|
Number of Terminals |
100
|
100
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Organization |
768 CLBS, 12000 GATES
|
768 CLBS, 12000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
3
|
3
|
|
|
|
Compare A54SX08ATQ100MX79 with alternatives
Compare A54SX08ATQ100IX79 with alternatives