A54SX08A-FTQ100I
vs
A54SX08A-FTQG100I
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Package Description
LFQFP, TQFP100,.63SQ
1.40 MM, TQFP-100
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
8000 TYPICAL GATES AVAILABLE
8000 TYPICAL GATES AVAILABLE
Combinatorial Delay of a CLB-Max
1.7 ns
1.7 ns
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e0
e3
Length
14 mm
14 mm
Moisture Sensitivity Level
3
3
Number of CLBs
768
768
Number of Equivalent Gates
12000
12000
Number of Inputs
81
81
Number of Logic Cells
768
768
Number of Outputs
81
81
Number of Terminals
100
100
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
768 CLBS, 12000 GATES
768 CLBS, 12000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
TQFP100,.63SQ
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
1
1
Clock Frequency-Max
172 MHz
Compare A54SX08A-FTQ100I with alternatives
Compare A54SX08A-FTQG100I with alternatives