A54SX08A-3TQG100
vs
A54SX08ATQ100
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Package Description |
QFP, QFP100,.63SQ,20
|
1.40 MM HEIGHT, TQFP-100
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
357 MHz
|
238 MHz
|
JESD-30 Code |
S-PQFP-G100
|
S-PQFP-G100
|
Number of Inputs |
81
|
81
|
Number of Logic Cells |
768
|
768
|
Number of Outputs |
81
|
81
|
Number of Terminals |
100
|
100
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
LFQFP
|
Package Equivalence Code |
QFP100,.63SQ,20
|
QFP100,.63SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
8000 TYPICAL GATES AVAILABLE
|
Combinatorial Delay of a CLB-Max |
|
1.2 ns
|
JESD-609 Code |
|
e0
|
Length |
|
14 mm
|
Moisture Sensitivity Level |
|
3
|
Number of CLBs |
|
768
|
Number of Equivalent Gates |
|
12000
|
Organization |
|
768 CLBS, 12000 GATES
|
Seated Height-Max |
|
1.6 mm
|
Supply Voltage-Max |
|
2.75 V
|
Supply Voltage-Min |
|
2.25 V
|
Supply Voltage-Nom |
|
2.5 V
|
Terminal Finish |
|
TIN LEAD
|
Width |
|
14 mm
|
|
|
|
Compare A54SX08ATQ100 with alternatives