A54SX08A-1TQ100MX79
vs
A54SX08A-1TQG100A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
1.40 MM HEIGHT, TQFP-100
1.40 MM, TQFP-100
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
8000 TYPICAL GATES AVAILABLE
8000 TYPICAL GATES AVAILABLE
Clock Frequency-Max
278 MHz
278 MHz
Combinatorial Delay of a CLB-Max
1.1 ns
1.1 ns
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
Length
14 mm
14 mm
Number of CLBs
768
768
Number of Equivalent Gates
12000
12000
Number of Terminals
100
100
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
768 CLBS, 12000 GATES
768 CLBS, 12000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
3
3
Rohs Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
3
Number of Inputs
81
Number of Logic Cells
768
Number of Outputs
81
Package Equivalence Code
QFP100,.63SQ,20
Terminal Finish
MATTE TIN
Compare A54SX08A-1TQ100MX79 with alternatives
Compare A54SX08A-1TQG100A with alternatives