A54000-021
vs
CMN2-21P-TGH106
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
OMNETICS CONNECTOR CORP
CRISTEK INTERCONNECTS INC
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARDS: MIL-DTL-32139
Connector Type
D NANOMINIATURE CONNECTOR
D NANOMINIATURE CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
MIL Conformance
YES
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
GOLD
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Total Number of Contacts
21
21
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.125 inch
Body Depth
0.105 inch
Body Length
0.525 inch
Body/Shell Style
PLUG
Cable Types
WIRE, STRANDED
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
JESD-609 Code
e4
Mating Contact Pitch
0.025 inch
Mating Contact Row Spacing
0.04 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
#0-80 UNF-2B
Mounting Option 2
THREADED HOLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Rated Current (Signal)
1 A
Termination Type
WIRE
Compare A54000-021 with alternatives
Compare CMN2-21P-TGH106 with alternatives