A5302-220-020-00-Z
vs
M90-7021245
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SMP TECHNOLOGY INC
HARWIN PLC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
ROHS COMPLIANT
ROHS COMPLIANT
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.565 inch
0.709 inch
Body Depth
0.632 inch
0.472 inch
Body Length
0.984 inch
1.654 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
Bright Tin (Sn) - with Nickel (Ni) barrier
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
BRASS
Contact Resistance
30 mΩ
10 mΩ
Contact Style
TELCOM, MODULAR
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
250VDC V
Durability
750 Cycles
10000 Cycles
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYAMIDE
JESD-609 Code
e3
e4
Mounting Option 1
LOCKING
M3
Mounting Style
STRAIGHT
Mounting Type
BOARD
PANEL
Number of Ports
2
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
STAGGERED
Plating Thickness
50u inch
Rated Current (Signal)
1.5 A
1 A
Reference Standard
UL
UL
Terminal Length
0.126 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
12
12
Base Number Matches
1
1
Contact Design
PREASSEM CONN
Contact Pattern
RECTANGULAR
Insulator Color
BLACK
Mating Contact Pitch
0.098 inch
Mating Contact Row Spacing
0.098 inch
Mounting Option 2
JACKSCREW
Number of Rows Loaded
2
Compare A5302-220-020-00-Z with alternatives
Compare M90-7021245 with alternatives