A5191HRTNG-XTP vs 12197-503-XTP feature comparison

A5191HRTNG-XTP onsemi

Buy Now Datasheet

12197-503-XTP onsemi

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code QFN32, 5x5, 0.5P, 3.1x3.1EP QFP
Package Description QFN-32 LQFP-32
Pin Count 32 32
Manufacturer Package Code 488AM
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 10 Weeks
Samacsys Manufacturer onsemi
Data Rate 1 Mbps 1 Mbps
JESD-30 Code S-XQCC-N32 S-PQFP-G32
JESD-609 Code e3 e0
Length 5 mm 7 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN LQFP
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.6 mm
Supply Current-Max 0.0006 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type MODEM MODEM
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm 7 mm
Base Number Matches 1 2
Rohs Code No

Compare A5191HRTNG-XTP with alternatives

Compare 12197-503-XTP with alternatives