A5191HRTLG
vs
A5191HRTLG-XTP
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AMI SEMICONDUCTOR
|
AMI SEMICONDUCTOR
|
Package Description |
GREEN, LQFP-32
|
|
Reach Compliance Code |
unknown
|
unknown
|
Data Rate |
1 Mbps
|
|
JESD-30 Code |
S-PQFP-G32
|
|
JESD-609 Code |
e3/e4
|
|
Length |
7 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
32
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LQFP
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, LOW PROFILE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.6 mm
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Telecom IC Type |
MODEM
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
MATTE TIN/NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
7 mm
|
|
Base Number Matches |
2
|
2
|
|
|
|