A500K130-BG272 vs A500K130-BGG272I feature comparison

A500K130-BG272 Microsemi Corporation

Buy Now Datasheet

A500K130-BGG272I Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 250 MHz
JESD-30 Code S-PBGA-B272 S-PBGA-B272
Number of Equivalent Gates 105000
Number of Inputs 204 312
Number of Logic Cells 12800 12800
Number of Outputs 204 308
Number of Terminals 272 272
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 12800 CLBS, 105000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA272,20X20,50 BGA272,20X20,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 2.7 V
Supply Voltage-Min 2.3 V
Supply Voltage-Nom 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 2
Package Description BGA, BGA272,20X20,50

Compare A500K130-BG272 with alternatives

Compare A500K130-BGG272I with alternatives