A500K130-BG272
vs
A500K130-BGG272
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
ACTEL CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Clock Frequency-Max |
250 MHz
|
250 MHz
|
JESD-30 Code |
S-PBGA-B272
|
S-PBGA-B272
|
Number of Equivalent Gates |
105000
|
105000
|
Number of Inputs |
204
|
312
|
Number of Logic Cells |
12800
|
12800
|
Number of Outputs |
204
|
308
|
Number of Terminals |
272
|
272
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
12800 CLBS, 105000 GATES
|
12800 CLBS, 105000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA272,20X20,50
|
BGA272,20X20,50
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
2.7 V
|
2.7 V
|
Supply Voltage-Min |
2.3 V
|
2.3 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
2
|
2
|
Package Description |
|
PLASTIC, BGA-272
|
Additional Feature |
|
MAXIMUM SYSTEM GATES = 290,000
|
JESD-609 Code |
|
e1
|
Length |
|
27 mm
|
Moisture Sensitivity Level |
|
3
|
Seated Height-Max |
|
2.5 mm
|
Terminal Finish |
|
TIN SILVER COPPER
|
Width |
|
27 mm
|
|
|
|
Compare A500K130-BG272 with alternatives
Compare A500K130-BGG272 with alternatives