A4BY4000-TI vs A4BY4000 feature comparison

A4BY4000-TI Mersen Electrical Power

Buy Now Datasheet

A4BY4000 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 273 mm 273 mm
Body Length or Diameter 146 mm 146 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 200000 A 200000 A
Rated Current 4000 A 4000 A
Rated Voltage(AC) 600 V 600 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Trip Time or Delay 4 s 4 s
Base Number Matches 1 2
Rohs Code Yes

Compare A4BY4000-TI with alternatives

Compare A4BY4000 with alternatives