A42MX36-PQ208X79
vs
A42MX36-3PQ208IX79
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
ACTEL CORP
Package Description
FQFP,
PLASTIC, QFP-208
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATE AT 5.0V SUPPLY
ALSO OPERATE AT 5.0V SUPPLY
Combinatorial Delay of a CLB-Max
2.7 ns
1.9 ns
JESD-30 Code
S-PQFP-G208
S-PQFP-G208
Length
28 mm
28 mm
Number of CLBs
1184
1184
Number of Equivalent Gates
54000
54000
Number of Terminals
208
208
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
1184 CLBS, 54000 GATES
1184 CLBS, 54000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
28 mm
28 mm
Base Number Matches
3
3
Rohs Code
Yes
Moisture Sensitivity Level
3
Number of Inputs
202
Number of Logic Cells
2438
Number of Outputs
202
Package Equivalence Code
QFP208,1.2SQ,20
Peak Reflow Temperature (Cel)
245
Compare A42MX36-PQ208X79 with alternatives