A42MX36-PQ208IX79
vs
A42MX36-FPQ208X79
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Package Description |
PLASTIC, QFP-208
|
FQFP,
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO OPERATE AT 5.0V SUPPLY
|
ALSO OPERATE AT 5.0V SUPPLY
|
Clock Frequency-Max |
72 MHz
|
|
Combinatorial Delay of a CLB-Max |
2.7 ns
|
3.8 ns
|
JESD-30 Code |
S-PQFP-G208
|
S-PQFP-G208
|
Length |
28 mm
|
28 mm
|
Number of CLBs |
1184
|
1184
|
Number of Equivalent Gates |
54000
|
54000
|
Number of Inputs |
176
|
|
Number of Outputs |
176
|
|
Number of Terminals |
208
|
208
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
1184 CLBS, 54000 GATES
|
1184 CLBS, 54000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FQFP
|
FQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, FINE PITCH
|
FLATPACK, FINE PITCH
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.1 mm
|
4.1 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
28 mm
|
28 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare A42MX36-PQ208IX79 with alternatives
Compare A42MX36-FPQ208X79 with alternatives