A42MX36-FBGG272 vs A42MX36-1BG272MX79 feature comparison

A42MX36-FBGG272 Microchip Technology Inc

Buy Now Datasheet

A42MX36-1BG272MX79 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC, BGA-272 PLASTIC, BGA-272
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 5V SUPPLY ALSO OPERATE AT 5.0V SUPPLY
Clock Frequency-Max 44 MHz 83 MHz
Combinatorial Delay of a CLB-Max 3.8 ns 2.3 ns
JESD-30 Code S-PBGA-B272 S-PBGA-B272
JESD-609 Code e1
Length 27 mm 27 mm
Moisture Sensitivity Level 3
Number of CLBs 2438 1184
Number of Equivalent Gates 54000 54000
Number of Inputs 202 202
Number of Outputs 202 202
Number of Terminals 272 272
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 1184 CLBS, 54000 GATES 1184 CLBS, 54000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA272,20X20,50 BGA272,20X20,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Packing Method TRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.5 mm 2.5 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 27 mm 27 mm
Base Number Matches 3 3
ECCN Code 3A001.A.2.C

Compare A42MX36-FBGG272 with alternatives

Compare A42MX36-1BG272MX79 with alternatives