A42MX36-CQG256B vs A42MX36-2CQ256M feature comparison

A42MX36-CQG256B Microsemi Corporation

Buy Now Datasheet

A42MX36-2CQ256M Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description GQFF, CERAMIC, QFP-256
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 5V SUPPLY CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY
Clock Frequency-Max 73 MHz 78 MHz
Combinatorial Delay of a CLB-Max 2.7 ns 2.4 ns
JESD-30 Code S-CQFP-F256 S-CQFP-F256
JESD-609 Code e4 e0
Length 36 mm 36 mm
Number of CLBs 2438 1184
Number of Equivalent Gates 54000 54000
Number of Terminals 256 256
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 2438 CLBS, 54000 GATES 1184 CLBS, 54000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code GQFF QFF
Package Shape SQUARE SQUARE
Package Style FLATPACK, GUARD RING FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 3.3 mm 3.06 mm
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD OVER NICKEL TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 36 mm 36 mm
Base Number Matches 1 2
Number of Inputs 202
Number of Logic Cells 2414
Number of Outputs 202
Package Equivalence Code TPAK256,3SQ,20

Compare A42MX36-CQG256B with alternatives

Compare A42MX36-2CQ256M with alternatives