A42MX36-CQ256M
vs
A42MX36-1CQ256B
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
QFP
|
|
Package Description |
GQFF,
|
CERAMIC, QFP-256
|
Pin Count |
256
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO OPERATES AT 5V SUPPLY
|
ALSO OPERATES AT 5V SUPPLY
|
Clock Frequency-Max |
73 MHz
|
83 MHz
|
Combinatorial Delay of a CLB-Max |
2.7 ns
|
2.3 ns
|
JESD-30 Code |
S-CQFP-F256
|
S-CQFP-F256
|
JESD-609 Code |
e0
|
e0
|
Length |
36 mm
|
36 mm
|
Number of CLBs |
2438
|
2438
|
Number of Equivalent Gates |
54000
|
54000
|
Number of Terminals |
256
|
256
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
2438 CLBS, 54000 GATES
|
1184 CLBS, 54000 GATES
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
GQFF
|
GQFF
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, GUARD RING
|
FLATPACK, GUARD RING
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.3 mm
|
3.3 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
36 mm
|
36 mm
|
Base Number Matches |
3
|
3
|
Number of Inputs |
|
202
|
Number of Outputs |
|
202
|
Screening Level |
|
MIL-STD-883
|
|
|
|
Compare A42MX36-CQ256M with alternatives
Compare A42MX36-1CQ256B with alternatives