A42MX36-2PQ208X79 vs A42MX36-FPQG208 feature comparison

A42MX36-2PQ208X79 Microsemi Corporation

Buy Now Datasheet

A42MX36-FPQG208 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description FQFP, FQFP,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATE AT 5.0V SUPPLY ALSO OPERATES AT 5V SUPPLY
Combinatorial Delay of a CLB-Max 2.1 ns 3.8 ns
JESD-30 Code S-PQFP-G208 S-PQFP-G208
Length 28 mm 28 mm
Number of CLBs 1184 2438
Number of Equivalent Gates 54000 54000
Number of Terminals 208 208
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1184 CLBS, 54000 GATES 2438 CLBS, 54000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
Base Number Matches 3 3
Rohs Code Yes
Clock Frequency-Max 44 MHz
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 245
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare A42MX36-2PQ208X79 with alternatives

Compare A42MX36-FPQG208 with alternatives