A42MX36-2BGG272I vs A42MX36-FBG272IX79 feature comparison

A42MX36-2BGG272I Actel Corporation

Buy Now Datasheet

A42MX36-FBG272IX79 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ACTEL CORP MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, BGA-272 PLASTIC, BGA-272
Reach Compliance Code compliant compliant
Additional Feature ALSO OPERATE AT 5.0V SUPPLY CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY
Combinatorial Delay of a CLB-Max 2.1 ns 3.8 ns
JESD-30 Code S-PBGA-B272 S-PBGA-B272
JESD-609 Code e1
Length 27 mm 27 mm
Moisture Sensitivity Level 3
Number of CLBs 1184 1184
Number of Equivalent Gates 54000 54000
Number of Inputs 202 202
Number of Logic Cells 2438
Number of Outputs 202 202
Number of Terminals 272 272
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1184 CLBS, 54000 GATES 1184 CLBS, 54000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA272,20X20,50 BGA272,20X20,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.5 mm 2.5 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 27 mm 27 mm
Base Number Matches 3 3
HTS Code 8542.39.00.01
Clock Frequency-Max 44 MHz

Compare A42MX36-FBG272IX79 with alternatives