A42MX36-2BG272X79 vs A42MX36-1BGG272I feature comparison

A42MX36-2BG272X79 Microchip Technology Inc

Buy Now Datasheet

A42MX36-1BGG272I Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, BGA-272 ROHS COMPLIANT, PLASTIC, BGA-272
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.2
Average Weight (mg) 3262.8
CO2e (mg) 39806.16
Category CO2 Kg 12.2
Compliance Temperature Grade Commercial: +0C to +70C
Candidate List Date 2017-07-07
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Additional Feature ALSO OPERATE AT 5.0V SUPPLY ALSO OPERATES AT 5V SUPPLY
Clock Frequency-Max 91 MHz 83 MHz
Combinatorial Delay of a CLB-Max 2.1 ns 2.3 ns
JESD-30 Code S-PBGA-B272 S-PBGA-B272
Length 27 mm 27 mm
Number of CLBs 1184 2438
Number of Equivalent Gates 54000 54000
Number of Inputs 202 202
Number of Outputs 202 202
Number of Terminals 272 272
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1184 CLBS, 54000 GATES 1184 CLBS, 54000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA272,20X20,50 BGA272,20X20,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.5 mm 2.5 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 27 mm 27 mm
Base Number Matches 1 2
Rohs Code Yes
JESD-609 Code e1
Moisture Sensitivity Level 3
Packing Method TRAY
Terminal Finish TIN SILVER COPPER

Compare A42MX36-2BG272X79 with alternatives

Compare A42MX36-1BGG272I with alternatives