A42MX36-1BG272MX79
vs
A42MX36-FBGG272I
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
BGA,
BGA,
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.2
Average Weight (mg)
3262.8
CO2e (mg)
39806.16
Category CO2 Kg
12.2
Compliance Temperature Grade
Military: -55C to +125C
Candidate List Date
2017-07-07
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Additional Feature
ALSO OPERATE AT 5.0V SUPPLY
CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY
Combinatorial Delay of a CLB-Max
2.3 ns
3.8 ns
JESD-30 Code
S-PBGA-B272
S-PBGA-B272
Length
27 mm
27 mm
Number of CLBs
1184
1184
Number of Equivalent Gates
54000
54000
Number of Terminals
272
272
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
1184 CLBS, 54000 GATES
1184 CLBS, 54000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA272,20X20,50
BGA272,20X20,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.5 mm
2.5 mm
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
27 mm
27 mm
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e1
Moisture Sensitivity Level
3
Terminal Finish
TIN SILVER COPPER
Compare A42MX36-1BG272MX79 with alternatives
Compare A42MX36-FBGG272I with alternatives