A42MX36-1BG272I vs A42MX36-3BGG272M feature comparison

A42MX36-1BG272I Microchip Technology Inc

Buy Now Datasheet

A42MX36-3BGG272M Microchip Technology Inc

Buy Now Datasheet
No Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
PLASTIC, BGA-272 PLASTIC, BGA-272
compliant compliant
8542.39.00.01 8542.39.00.01
ALSO OPERATES AT 5V SUPPLY CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY
83 MHz 100 MHz
2.3 ns 1.9 ns
S-PBGA-B272 S-PBGA-B272
e0 e1
27 mm 27 mm
3 3
2438 1184
54000 54000
202 202
202 202
272 272
85 °C 125 °C
-40 °C -55 °C
1184 CLBS, 54000 GATES 1184 CLBS, 54000 GATES
PLASTIC/EPOXY PLASTIC/EPOXY
BGA BGA
BGA272,20X20,50 BGA272,20X20,50
SQUARE SQUARE
GRID ARRAY GRID ARRAY
TRAY
FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Not Qualified Not Qualified
2.5 mm 2.5 mm
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL MILITARY
TIN LEAD SILVER TIN SILVER COPPER
BALL BALL
1.27 mm 1.27 mm
BOTTOM BOTTOM
27 mm 27 mm
3 3
3A001.A.2.C

Compare A42MX36-1BG272I with alternatives

Compare A42MX36-3BGG272M with alternatives