A42MX24-2PQG160 vs A42MX24-2PQ160 feature comparison

A42MX24-2PQG160 Microchip Technology Inc

Buy Now Datasheet

A42MX24-2PQ160 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description ROHS COMPLIANT, PLASTIC, QFP-160 PLASTIC, QFP-160
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 10 Weeks
Additional Feature ALSO OPERATES AT 5V SUPPLY ALSO OPERATES AT 5V SUPPLY
Clock Frequency-Max 105 MHz 105 MHz
Combinatorial Delay of a CLB-Max 1.8 ns 1.8 ns
JESD-30 Code S-PQFP-G160 S-PQFP-G160
JESD-609 Code e3 e0
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1890 1890
Number of Equivalent Gates 36000 36000
Number of Inputs 125 125
Number of Outputs 125 125
Number of Terminals 160 160
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 912 CLBS, 36000 GATES 912 CLBS, 36000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Packing Method TRAY
Peak Reflow Temperature (Cel) 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 28 mm 28 mm
Base Number Matches 6 12
Part Package Code QFP
Pin Count 160

Compare A42MX24-2PQG160 with alternatives

Compare A42MX24-2PQ160 with alternatives