A42MX09-PQ100X79 vs A42MX09-PQ100MX79 feature comparison

A42MX09-PQ100X79 Microsemi Corporation

Buy Now Datasheet

A42MX09-PQ100MX79 Microchip Technology Inc

Buy Now Datasheet
Transferred Active
MICROSEMI CORP MICROCHIP TECHNOLOGY INC
QFP, PLASTIC, QFP-100
compliant compliant
8542.39.00.01 8542.39.00.01
ALSO OPERATE AT 5.0V SUPPLY ALSO OPERATE AT 5.0V SUPPLY
117 MHz 117 MHz
2.5 ns 2.5 ns
R-PQFP-G100 R-PQFP-G100
20 mm 20 mm
336 336
14000 14000
100 100
70 °C 125 °C
-55 °C
336 CLBS, 14000 GATES 684 CLBS, 14000 GATES
PLASTIC/EPOXY PLASTIC/EPOXY
QFP QFP
RECTANGULAR RECTANGULAR
FLATPACK FLATPACK
FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Not Qualified Not Qualified
3.4 mm 3.4 mm
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL MILITARY
GULL WING GULL WING
0.65 mm 0.65 mm
QUAD QUAD
14 mm 14 mm
3 3
3A001.A.2.C
83
83

Compare A42MX09-PQ100X79 with alternatives

Compare A42MX09-PQ100MX79 with alternatives