A42MX09-PQ100X79 vs A42MX09-3PQ100M feature comparison

A42MX09-PQ100X79 Microsemi Corporation

Buy Now Datasheet

A42MX09-3PQ100M Actel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP ACTEL CORP
Package Description QFP, PLASTIC, QFP-100
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATE AT 5.0V SUPPLY CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY
Clock Frequency-Max 117 MHz
Combinatorial Delay of a CLB-Max 2.5 ns 1.6 ns
JESD-30 Code R-PQFP-G100 R-PQFP-G100
Length 20 mm 20 mm
Number of CLBs 336 336
Number of Equivalent Gates 14000 14000
Number of Terminals 100 100
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 336 CLBS, 14000 GATES 336 CLBS, 14000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 3.4 mm
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 3 3
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 3
Number of Inputs 104
Number of Logic Cells 684
Number of Outputs 104
Package Equivalence Code QFP100,.7X.9
Peak Reflow Temperature (Cel) 225
Terminal Finish TIN LEAD

Compare A42MX09-PQ100X79 with alternatives