A42MX09-FPQ100MX79
vs
A42MX09-2PQ100IX79
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ACTEL CORP
|
Package Description |
PLASTIC, QFP-100
|
PLASTIC, QFP-100
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY
|
ALSO OPERATE AT 5.0V SUPPLY
|
Combinatorial Delay of a CLB-Max |
3.5 ns
|
1.8 ns
|
JESD-30 Code |
R-PQFP-G100
|
R-PQFP-G100
|
Length |
20 mm
|
20 mm
|
Number of CLBs |
336
|
336
|
Number of Equivalent Gates |
14000
|
14000
|
Number of Terminals |
100
|
100
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Organization |
336 CLBS, 14000 GATES
|
336 CLBS, 14000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.4 mm
|
3.4 mm
|
Supply Voltage-Max |
5.5 V
|
3.6 V
|
Supply Voltage-Min |
4.5 V
|
3 V
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
Yes
|
Clock Frequency-Max |
|
146 MHz
|
Moisture Sensitivity Level |
|
3
|
Number of Inputs |
|
104
|
Number of Logic Cells |
|
684
|
Number of Outputs |
|
104
|
Package Equivalence Code |
|
QFP100,.7X.9
|
Peak Reflow Temperature (Cel) |
|
245
|
|
|
|
Compare A42MX09-FPQ100MX79 with alternatives