A42MX09-3PLG84I vs A42MX09-FPL84 feature comparison

A42MX09-3PLG84I Actel Corporation

Buy Now Datasheet

A42MX09-FPL84 Actel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ACTEL CORP ACTEL CORP
Package Description PLASTIC, LCC-84 PLASTIC, LCC-84
Reach Compliance Code compliant compliant
Additional Feature CAN ALSO BE OPERATED AT 5.0V SUPPLY ALSO OPERATE AT 5.0V SUPPLY
Combinatorial Delay of a CLB-Max 1.6 ns 3.5 ns
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e3 e0
Length 29.3116 mm 29.3116 mm
Moisture Sensitivity Level 3 3
Number of CLBs 336 336
Number of Equivalent Gates 14000 14000
Number of Inputs 104 104
Number of Logic Cells 684 684
Number of Outputs 104 104
Number of Terminals 84 84
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 336 CLBS, 14000 GATES 336 CLBS, 14000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.3116 mm 29.3116 mm
Base Number Matches 3 2
Clock Frequency-Max 70 MHz