A42MX09-3PLG84I vs A42MX09-2PL84MX79 feature comparison

A42MX09-3PLG84I Actel Corporation

Buy Now Datasheet

A42MX09-2PL84MX79 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ACTEL CORP MICROSEMI CORP
Package Description PLASTIC, LCC-84 QCCJ,
Reach Compliance Code compliant compliant
Additional Feature CAN ALSO BE OPERATED AT 5.0V SUPPLY CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY
Combinatorial Delay of a CLB-Max 1.6 ns 1.8 ns
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e3
Length 29.3116 mm 29.3116 mm
Moisture Sensitivity Level 3
Number of CLBs 336 336
Number of Equivalent Gates 14000 14000
Number of Inputs 104
Number of Logic Cells 684
Number of Outputs 104
Number of Terminals 84 84
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 336 CLBS, 14000 GATES 336 CLBS, 14000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.3116 mm 29.3116 mm
Base Number Matches 3 3
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01

Compare A42MX09-2PL84MX79 with alternatives