A42MX09-3PL84IX79 vs A42MX09-1PLG84 feature comparison

A42MX09-3PL84IX79 Microsemi Corporation

Buy Now Datasheet

A42MX09-1PLG84 Actel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP ACTEL CORP
Package Description QCCJ, PLASTIC, LCC-84
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATE AT 5.0V SUPPLY CAN ALSO BE OPERATED AT 5.0V SUPPLY
Clock Frequency-Max 161 MHz 134.6 MHz
Combinatorial Delay of a CLB-Max 1.6 ns 2.1 ns
JESD-30 Code S-PQCC-J84 S-PQCC-J84
Length 29.3116 mm 29.3116 mm
Number of CLBs 336 336
Number of Equivalent Gates 14000 14000
Number of Terminals 84 84
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 336 CLBS, 14000 GATES 336 CLBS, 14000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.3116 mm 29.3116 mm
Base Number Matches 3 3
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Inputs 104
Number of Logic Cells 684
Number of Outputs 104
Package Equivalence Code LDCC84,1.2SQ
Terminal Finish MATTE TIN

Compare A42MX09-3PL84IX79 with alternatives