A42MX09-1PQG100I
vs
A42MX09-1PQ100M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ACTEL CORP
Package Description
ROHS COMPLIANT, PLASTIC, QFP-100
PLASTIC, QFP-100
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Factory Lead Time
10 Weeks
Additional Feature
ALSO OPERATES AT 5V SUPPLY
ALSO OPERATE AT 5.0V SUPPLY
Clock Frequency-Max
135 MHz
135 MHz
Combinatorial Delay of a CLB-Max
2.1 ns
2.1 ns
JESD-30 Code
R-PQFP-G100
R-PQFP-G100
JESD-609 Code
e3
e0
Length
20 mm
20 mm
Moisture Sensitivity Level
3
3
Number of CLBs
684
336
Number of Equivalent Gates
14000
14000
Number of Inputs
83
104
Number of Outputs
83
104
Number of Terminals
100
100
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
684 CLBS, 14000 GATES
336 CLBS, 14000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Packing Method
TRAY
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.4 mm
3.4 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
14 mm
Base Number Matches
3
2
Number of Logic Cells
684
Package Equivalence Code
QFP100,.7X.9
Compare A42MX09-1PQG100I with alternatives