A42MX09-1PL84 vs A42MX09-2PL84X79 feature comparison

A42MX09-1PL84 Microsemi Corporation

Buy Now Datasheet

A42MX09-2PL84X79 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Part Package Code LCC
Package Description PLASTIC, LCC-84 PLASTIC, LCC-84
Pin Count 84
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 5V SUPPLY ALSO OPERATE AT 5.0V SUPPLY
Clock Frequency-Max 135 MHz 146 MHz
Combinatorial Delay of a CLB-Max 2.1 ns 1.8 ns
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e0
Length 29.3116 mm 29.3116 mm
Moisture Sensitivity Level 3
Number of CLBs 684 336
Number of Equivalent Gates 14000 14000
Number of Terminals 84 84
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 684 CLBS, 14000 GATES 684 CLBS, 14000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.57 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 29.3116 mm 29.3116 mm
Base Number Matches 13 1
Number of Inputs 72
Number of Outputs 72

Compare A42MX09-1PL84 with alternatives

Compare A42MX09-2PL84X79 with alternatives