A42MX09-1PL84
vs
A42MX09-PL84MX79
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
PLASTIC, LCC-84
PLASTIC, LCC-84
Reach Compliance Code
compliant
compliant
Additional Feature
ALSO OPERATES AT 5V SUPPLY
ALSO OPERATE AT 5.0V SUPPLY
Clock Frequency-Max
135 MHz
117 MHz
Combinatorial Delay of a CLB-Max
2.1 ns
2.5 ns
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
JESD-609 Code
e0
Length
29.3116 mm
29.3116 mm
Moisture Sensitivity Level
3
Number of CLBs
684
336
Number of Equivalent Gates
14000
14000
Number of Inputs
72
72
Number of Outputs
72
72
Number of Terminals
84
84
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
684 CLBS, 14000 GATES
684 CLBS, 14000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.57 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
29.3116 mm
29.3116 mm
Base Number Matches
8
1
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Compare A42MX09-1PL84 with alternatives
Compare A42MX09-PL84MX79 with alternatives