A40Z474M2DTB-9 vs A40Z474M2DF7-9 feature comparison

A40Z474M2DTB-9 IBS Electronics Inc

Buy Now Datasheet

A40Z474M2DF7-9 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.47 µF 0.47 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities SMT SMT
Diameter 3.81 mm 3.81 mm
Dielectric Material CERAMIC CERAMIC
Length 10.66 mm 10.66 mm
Manufacturer Series A40 A40
Multilayer Yes Yes
Negative Tolerance 0.0001% 0.0001%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 0.0001% 0.0001%
Rated (DC) Voltage (URdc) 200 V 200 V
Series A40 A40
Temperature Characteristics Code Z5U Z5U
Base Number Matches 1 1

Compare A40Z474M2DTB-9 with alternatives

Compare A40Z474M2DF7-9 with alternatives