A40Z474D2DF552
vs
A40Z474M2DF7-4
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEN (ROBERT G) CO INC
|
ALLEN (ROBERT G) CO INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.47 µF
|
0.47 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Custom Capabilities |
SMT
|
SMT
|
Diameter |
3.81 mm
|
3.81 mm
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Length |
10.66 mm
|
10.66 mm
|
Manufacturer Series |
A40
|
A40
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
0.0001%
|
0.0001%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Positive Tolerance |
0.0001%
|
0.0001%
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Series |
A40
|
A40
|
Temperature Characteristics Code |
Z5U
|
Z5U
|
Base Number Matches |
1
|
1
|
|
|
|
Compare A40Z474D2DF552 with alternatives
Compare A40Z474M2DF7-4 with alternatives