A40MX04-FPLG84I
vs
A40MX04-FPLG84B
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ACTEL CORP
|
MICROSEMI CORP
|
Package Description |
PLASTIC, LCC-84
|
QCCJ,
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
CAN ALSO BE OPERATED AT 5.0V
|
CAN ALSO BE OPERATED AT 5.0V
|
Clock Frequency-Max |
48.24 MHz
|
48.24 MHz
|
Combinatorial Delay of a CLB-Max |
3.7 ns
|
3.72 ns
|
JESD-30 Code |
S-PQCC-J84
|
S-PQCC-J84
|
JESD-609 Code |
e3
|
e3
|
Length |
29.3116 mm
|
29.21 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
547
|
547
|
Number of Equivalent Gates |
6000
|
4000
|
Number of Inputs |
69
|
|
Number of Logic Cells |
547
|
|
Number of Outputs |
69
|
|
Number of Terminals |
84
|
84
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Organization |
547 CLBS, 6000 GATES
|
547 CLBS, 4000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC84,1.2SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.445 mm
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
3 V
|
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
29.3116 mm
|
29.21 mm
|
Base Number Matches |
3
|
3
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare A40MX04-FPLG84B with alternatives