A40MX04-FPL84X79 vs A40MX04-PL84X79 feature comparison

A40MX04-FPL84X79 Actel Corporation

Buy Now Datasheet

A40MX04-PL84X79 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ACTEL CORP MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, LCC-84 PLASTIC, LCC-84
Reach Compliance Code unknown compliant
Additional Feature ALSO OPERATE AT 5.0V SUPPLY ALSO OPERATE AT 5.0V SUPPLY
Clock Frequency-Max 48 MHz 80 MHz
Combinatorial Delay of a CLB-Max 3.7 ns 2.7 ns
JESD-30 Code S-PQCC-J84 S-PQCC-J84
Length 29.3116 mm 29.3116 mm
Moisture Sensitivity Level 3
Number of CLBs 547 547
Number of Equivalent Gates 6000 6000
Number of Inputs 69 69
Number of Logic Cells 547
Number of Outputs 69 69
Number of Terminals 84 84
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 547 CLBS, 6000 GATES 547 CLBS, 6000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.3116 mm 29.3116 mm
Base Number Matches 3 3
HTS Code 8542.39.00.01

Compare A40MX04-PL84X79 with alternatives