A40MX04-3VQ80X79
vs
A40MX04-1VQ80I
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
1 MM HEIGHT, PLASTIC, VQFP-80
1 MM HEIGHT, PLASTIC, VQFP-80
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATE AT 5.0V SUPPLY
ALSO OPERATES AT 5V SUPPLY
Clock Frequency-Max
109 MHz
48 MHz
Combinatorial Delay of a CLB-Max
1.7 ns
2.3 ns
JESD-30 Code
S-PQFP-G80
S-PQFP-G80
Length
14 mm
14 mm
Number of CLBs
547
547
Number of Equivalent Gates
6000
6000
Number of Inputs
69
Number of Outputs
69
Number of Terminals
80
80
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
547 CLBS, 6000 GATES
547 CLBS, 6000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
TQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
FLATPACK, THIN PROFILE
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
1
3
Rohs Code
No
Part Package Code
QFP
Pin Count
80
JESD-609 Code
e0
Moisture Sensitivity Level
3
Terminal Finish
TIN LEAD
Compare A40MX04-3VQ80X79 with alternatives
Compare A40MX04-1VQ80I with alternatives