A40MX04-3PL84X79
vs
A40MX04-PL84X79
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Package Description
QCCJ,
PLASTIC, LCC-84
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATE AT 5.0V SUPPLY
ALSO OPERATE AT 5.0V SUPPLY
Clock Frequency-Max
109 MHz
80 MHz
Combinatorial Delay of a CLB-Max
1.7 ns
2.7 ns
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
Length
29.3116 mm
29.3116 mm
Number of CLBs
547
547
Number of Equivalent Gates
6000
6000
Number of Terminals
84
84
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
547 CLBS, 6000 GATES
547 CLBS, 6000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
29.3116 mm
29.3116 mm
Base Number Matches
3
3
Number of Inputs
69
Number of Outputs
69
Compare A40MX04-3PL84X79 with alternatives
Compare A40MX04-PL84X79 with alternatives