A40MX04-2VQG80
vs
A40MX04-VQG80I
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, VQFP-80
1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, VQFP-80
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
10 Weeks
10 Weeks
Additional Feature
ALSO OPERATES AT 5V SUPPLY
ALSO OPERATES AT 5V SUPPLY
Clock Frequency-Max
101 MHz
80 MHz
Combinatorial Delay of a CLB-Max
2 ns
2.7 ns
JESD-30 Code
S-PQFP-G80
S-PQFP-G80
JESD-609 Code
e3
Length
14 mm
14 mm
Moisture Sensitivity Level
3
3
Number of CLBs
547
547
Number of Equivalent Gates
6000
6000
Number of Inputs
69
69
Number of Outputs
69
69
Number of Terminals
80
80
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
547 CLBS, 6000 GATES
547 CLBS, 6000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
TQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
FLATPACK, THIN PROFILE
Packing Method
TRAY
TRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
6
2
Compare A40MX04-2VQG80 with alternatives
Compare A40MX04-VQG80I with alternatives