A40MX04-2VQ80IX79 vs A40MX04-3VQ80I feature comparison

A40MX04-2VQ80IX79 Microsemi Corporation

Buy Now Datasheet

A40MX04-3VQ80I Actel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP ACTEL CORP
Package Description TQFP, 1 MM HEIGHT, PLASTIC, VQFP-80
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATE AT 5.0V SUPPLY ALSO OPERATE AT 5.0V SUPPLY
Clock Frequency-Max 101 MHz 109 MHz
Combinatorial Delay of a CLB-Max 2 ns 1.7 ns
JESD-30 Code S-PQFP-G80 S-PQFP-G80
Length 14 mm 14 mm
Number of CLBs 547 547
Number of Equivalent Gates 6000 6000
Number of Terminals 80 80
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 547 CLBS, 6000 GATES 547 CLBS, 6000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 3 2
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 3
Number of Inputs 69
Number of Logic Cells 547
Number of Outputs 69
Package Equivalence Code TQFP80,.6SQ
Terminal Finish TIN LEAD

Compare A40MX04-2VQ80IX79 with alternatives