A40MX04-2PLG84I
vs
A40MX04-FPLG84I
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
ACTEL CORP
Package Description
QCCJ,
PLASTIC, LCC-84
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES AT 5V SUPPLY
CAN ALSO BE OPERATED AT 5.0V
Clock Frequency-Max
101 MHz
48.24 MHz
Combinatorial Delay of a CLB-Max
2 ns
3.7 ns
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
JESD-609 Code
e3
e3
Length
29.3116 mm
29.3116 mm
Moisture Sensitivity Level
3
3
Number of CLBs
547
547
Number of Equivalent Gates
6000
6000
Number of Terminals
84
84
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
547 CLBS, 6000 GATES
547 CLBS, 6000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.57 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
29.3116 mm
29.3116 mm
Base Number Matches
3
3
Number of Inputs
69
Number of Logic Cells
547
Number of Outputs
69
Compare A40MX04-2PLG84I with alternatives